ABM08DRKF-S13

Heilind Number:SULABM08DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRKF-S13

Detailed Description

Introducing the ABM08DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The 16-pin, female connector with two rows and a pitch of 3.96mm offers versatile integration options. Its floating bobbin mount type and card extender termination method provide flexibility in installation. Featuring gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission with low contact resistance. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures durability and long-term performance. Ideal for use in aerospace, defense, and other hi-rel applications, the ABM08DRKF-S13 is a reliable and efficient connectivity solution.