ABM08DRKF-S328

Heilind Number:SULABM08DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRKF-S328

Detailed Description

The ABM08DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The connector, designed for female gender and featuring two rows with 16 positions, offers ample connectivity options. Its Full Bellow contact type and gold-plated contacts guarantee low contact resistance and high reliability. The connector, with a pitch of 3.96mm and termination method of thru hole, facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse industrial applications. The connector's floating bobbin mount type and straight orientation provide flexibility in PCB layout. With matte tin termination plating, it ensures long-term durability. The ABM08DRKF-S328 is a top choice for engineers seeking high-quality, high-reliability connectivity solutions for their designs.