ABM08DRKF

Heilind Number:SULABM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRKF

Detailed Description

Introducing the ABM08DRKF, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a dual-row, floating bobbin mount type and thru-hole termination method, this connector ensures secure and stable attachment. Crafted from PPS and Beryllium Copper with gold plating, it guarantees reliable conductivity and durability. Featuring 16 female contacts with a full bellow design, each contact is optimized for maximum signal integrity. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for a wide range of applications. With a pitch of 3.96mm and a tail length of 5.72mm, it offers precise and efficient connections. RoHS compliant and capable of withstanding temperatures ranging from -65 to 150°C, it is ideal for use in harsh industrial or automotive environments. At a compact height of 10.95mm and width of 8.26mm, it saves space without compromising on performance. Trust the ABM08DRKF for all your critical connectivity needs.