ABM08DRKH-S13

Heilind Number:SULABM08DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRKH-S13

Detailed Description

The ABM08DRKH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and excellent conductivity. With a pitch of 3.96mm (.156 in) and a double row configuration, it offers precise and reliable connectivity. The full bellow contact type and gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments (950 VAC). This connector is ideal for use in aerospace, military, or industrial settings, thanks to its rugged construction and wide operating temperature range (-65 to 150 °C). Its clearance hole mount and card extender termination method make installation easy and secure. With 16 positions and a tail length of 5.33mm (.21 in), it provides ample connectivity options while maintaining a compact form factor. Trust the ABM08DRKH-S13 for your critical PCB interconnection needs.