ABM08DRKH-S328

Heilind Number:SULABM08DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRKH-S328

Detailed Description

This high-quality PCB connector, SKU ABM08DRKH-S328, is meticulously crafted for optimal performance in electronic applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of power-intensive setups. The connector, designed for female gender with two rows and 16 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The straight orientation and full bellow contact type enhance convenience and efficiency. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides precise connections on PCBs. Measuring 10.95mm (.431 in) in height and .325 inches (8.26mm) in width, it offers a compact yet robust solution. The matte tin termination plating ensures longevity and stability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a vital component for various electronic systems. Trust in its quality and performance, as it does not compromise on reliability.