| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRKN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DRKN-S13 |
ABM08DRKN-S13
| Heilind Number: | SULABM08DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABM08DRKN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm and 16 positions, it offers ample space for secure connections. The full bellow contact type and gold plating guarantee excellent signal transmission, while the termination method of card extender simplifies installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM08DRKN-S13 for efficient and durable board-to-board connections.

