ABM08DRKN

Heilind Number:SULABM08DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRKN

Detailed Description

Introducing the ABM08DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features PPS and Beryllium Copper construction ensuring robustness and reliability. With a pitch of 3.96mm and 16 positions spread across 2 rows, it offers seamless connectivity. The contact material is Beryllium Copper with a gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and with an amperage of 5A, it meets stringent electrical requirements. Its straight orientation and no mounting design make installation hassle-free. With a tail length of 5.72mm and a connector height of 10.95mm, it provides versatility in assembly. The termination method is through-hole, and plating is done with matte tin for durability. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, classified under the hi-rel category, is a standout choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ABM08DRKN and experience unparalleled performance.