ABM08DRKS-S13

Heilind Number:SULABM08DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRKS-S13

Detailed Description

Introducing SKU ABM08DRKS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector guarantees exceptional durability and conductivity. With two rows of 16 gold-plated contacts featuring a pitch of 3.96mm, it ensures reliable signal transmission even at a voltage of 950 VAC. The innovative Full Bellow contact type and Straddle orientation further enhance its efficiency. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for critical applications. Its side hole mount type and card extender termination method make installation a breeze. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 5.33mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ABM08DRKSS13 for top-tier performance in every connection.