ABM08DRKS

Heilind Number:SULABM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRKS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRKS

Detailed Description

This PPS and Beryllium Copper female connector, with a compact design featuring two rows, is ideal for high-performance applications. The side hole mount type and 3.96mm pitch make it easy to integrate into PCBs. Its gold-plated beryllium copper contacts ensure reliable conductivity, even in demanding environments, with a maximum voltage rating of 950VAC. The Full Bellow contact type provides secure connections, while the straight orientation and 16 positions offer versatile connectivity options. With a tail length of 5.72mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its matte tin termination plating adds durability, and at just 10.95mm in height and 8.26mm in width, it's a space-efficient solution. Perfect for board-to-board or card edge connections, this connector ( ABM08DRKS) guarantees high reliability and performance.