ABM08DRMD-S273

Heilind Number:SULABM08DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM08DRMD-S273

Detailed Description

Introducing the ABM08DRMD-S273, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in extreme conditions. With a voltage rating of 950 VAC and an amperage of 3A, it is ideal for power-intensive applications. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. The termination method of Wire Wrap allows for secure and efficient wire connections. With a pitch of 3.96mm and 16 positions, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Trust in the ABM08DRMD-S273 for seamless and durable board-to-board connections.