ABM08DRMD

Heilind Number:SULABM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRMD

Detailed Description

Introducing the ABM08DRMD, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring PPS and Beryllium Copper construction, ensures durability and reliability in demanding environments. With a 3A amperage rating and a 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and wire wrap termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts with a loop bellow design provide excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for extreme conditions. With 16 positions and a 3.96mm pitch, it allows for high-density PCB layouts. The matte tin termination plating and clearance hole mount type further enhance its performance. Whether in aerospace, defense, or industrial applications, the ABM08DRMD ensures superior connectivity and performance.