ABM08DRMH-S288

Heilind Number:SULABM08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRMH-S288

Detailed Description

Introducing the ABM08DRMH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive applications. The 16-position, 2-row design with a pitch of 3.96mm allows for efficient connectivity. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its low profile of 15.49mm and compact width of 9.4mm make it ideal for space-constrained installations. The ABM08DRMHS288 is the perfect solution for high-reliability interconnectivity in aerospace, defense, and other mission-critical systems.