ABM08DRMH

Heilind Number:SULABM08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMH

Detailed Description

The ABM08DRMH connector, featuring PPS & Beryllium Copper construction, is a high-performance female component designed for board-to-board PCB and card edge connections. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it offers reliable connectivity in various electronic applications. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and durability. Its loop bellow contact type and wire wrap termination method make installation easy and secure. Operating at a voltage of 950 VAC and an extreme temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Compact in size with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), the ABM08DRMH is a reliable choice for high-reliability electronic systems.