ABM08DRMI-S288

Heilind Number:SULABM08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMI-S288

Detailed Description

The ABM08DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. Its female gender, two rows, and threaded mount type make it easy to install and secure. The termination method of Card Extender, contact material of Beryllium Copper, and gold contact plating guarantee excellent conductivity. With a pitch of 3.96mm and 16 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures durability. Perfect for industrial and electronic applications, the ABM08DRMI-S288 is a reliable solution for your connectivity needs.