| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DRMI |
ABM08DRMI
| Heilind Number: | SULABM08DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRMI |
| ECAD Model: |
Specifications
Detailed Description
The ABM08DRMI Connector features a robust design, ideal for high-reliability applications. With a pitch of 3.96mm and 16 positions, it offers secure connectivity on PCBs. The female connector, made of PPS and Beryllium Copper with gold plating, ensures excellent conductivity and durability. Its threaded mount type and wire wrap termination method guarantee stable installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Meeting stringent safety standards, it boasts a high voltage rating of 950 VAC. The loop bellow contact type minimizes signal loss, while the matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial sectors, the ABM08DRMI is a reliable choice for critical electronic systems.

