ABM08DRMN-S273

Heilind Number:SULABM08DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRMN-S273

Detailed Description

Introducing the ABM08DRMN-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted with top-tier materials including PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. Featuring a 2-row female design with a 3A amperage rating, it offers reliable power transmission in demanding environments. The termination method of wire wrap guarantees secure connections, while the gold-plated Beryllium Copper contacts maintain signal integrity. With a voltage rating of 950 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, loop bellow contact type, and 16 positions make it versatile for various PCB configurations. The matte tin termination plating adds to its longevity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ABM08DRMN-S273 for seamless board-to-board connections in your next project.