ABM08DRMN-S288

Heilind Number:SULABM08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMN-S288

Detailed Description

Introducing the ABM08DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 16 positions, it offers reliable connectivity in compact spaces. The female gender and loop bellow contact type make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, with a voltage rating of 950 VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its card extender termination method and no mounting mount type facilitate easy installation. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient. Matte Tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ABM08DRMN-S288 is a top choice for professionals in need of premium connectivity solutions.