ABM08DRMN-S664

Heilind Number:SULABM08DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRMN-S664

Detailed Description

Introducing the ABM08DRMN-S664, a high-performance female connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper with a termination method of Wire Wrap, this connector ensures secure and reliable connections. Featuring two rows with 16 positions and a pitch of 3.96mm, it allows for efficient PCB integration. The contact material of Beryllium Copper plated with Gold guarantees optimal conductivity and durability, while the Loop Bellow contact type and straight orientation further enhance performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 11.94mm, offers versatility in installation. The Matte Tin termination plating ensures longevity, making it ideal for hi-rel applications. Perfect for board-to-board and card edge connections, the ABM08DRMN-S664 is a top choice for demanding electronic systems.