ABM08DRMN

Heilind Number:SULABM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMN

Detailed Description

Introducing the ABM08DRMN, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. With a pitch of 3.96mm (.156 inches) and two rows, this connector offers precise and reliable connectivity in a compact design. Its female gender, straight orientation, and Loop Bellow contact type ensure seamless integration into your electronic systems. Constructed with PPS and Beryllium Copper, it guarantees durability and performance in demanding environments, with an operating temperature range of -65 to 150°C. Gold-plated contact surfaces and Matte Tin termination plating further enhance conductivity and corrosion resistance. Boasting 16 positions and a voltage rating of 950 VAC, this connector is ideal for high-power applications. The 14.22mm (.56 inches) tail length and .61-inch (15.49mm) connector height offer versatility in installation. Whether for industrial machinery, telecommunications, or aerospace technology, the ABM08DRMN is the ultimate choice for seamless PCB connections.