ABM08DRMS-S288

Heilind Number:SULABM08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMS-S288

Detailed Description

This female board-to-board connector, SKU ABM08DRMS-S288, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it facilitates secure connections on PCBs. The contact type, Loop Bellow, paired with gold-plated Beryllium Copper contacts, guarantees excellent conductivity and longevity, rated for up to 950 VAC and 3A. Its unique straddle orientation and side-hole mount type with card extender termination make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), this connector offers ease of use and space efficiency. Compliant with hi-rel standards, it's ideal for critical systems requiring high performance. Terminated with matte tin plating, it ensures secure and stable connections on PCBs, making it an essential component for engineers and manufacturers in the electronics industry.