ABM08DRMS

Heilind Number:SULABM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMS

Detailed Description

Enhance your PCB connectivity with our top-of-the-line ABM08DRMS connector. Crafted from PPS and Beryllium Copper, this female connector boasts a sturdy construction suitable for high-performance applications. Featuring two rows with a side hole mount type, it ensures secure and efficient installation. The termination method of wire wrap guarantees reliable connectivity. With contact material of Beryllium Copper and gold plating, this connector offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 3A amperage, it meets high-power demands. Its loop bellow contact type and straight orientation further enhance usability. With 16 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Designed for durability, it can withstand temperatures ranging from -65 to 150°C. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on your PCB. Ideal for hi-rel applications, this connector, also known by the acronym ABM08DRMS, is a must-have for your electronic projects. Elevate your connectivity standards with this premium connector.