ABM08DRMT-S273

Heilind Number:SULABM08DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRMT-S273

Detailed Description

Featuring PPS & Beryllium Copper construction, this female connector, ABM08DRMT-S273, ensures reliable performance in demanding environments. With a pitch of 3.96mm (.156 in) and 16 positions across 2 rows, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity, while the Loop Bellow contact type and Wire Wrap termination method ensure secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for high-power applications. Its threaded mount type and straight orientation, along with a tail length of 14.22mm (.56 in), facilitate easy installation on PCBs. Matte Tin termination plating enhances durability, making it ideal for use in hi-rel applications. Measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact solution for board-to-board and card edge connections. Trust the ABM08DRMTS273 for efficient and robust interconnectivity in your electronic systems.