ABM08DRMT-S664

Heilind Number:SULABM08DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM08DRMT-S664

Detailed Description

Introducing SKU ABM08DRMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. The 16-position design with loop bellow contact type and straight orientation allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industries. With a compact size, matte tin termination plating, and compliance with high-reliability standards, this connector is an essential component for mission-critical systems. Elevate your connectivity solutions with the ABM08DRMTS664.