ABM08DRMT

Heilind Number:SULABM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRMT

Detailed Description

SKU ABM08DRMT presents a female connector featuring PPS & Beryllium Copper construction, designed for high-performance applications. With a threaded mount type and wire wrap termination method, it ensures secure and reliable connections. The 16-position, 2-row connector boasts Loop Bellow contact type with Gold plating on Beryllium Copper contacts, guaranteeing excellent conductivity. Operating at up to 950 VAC and with a current rating of 3A, it meets stringent electrical requirements. The 3.96mm pitch and straight orientation facilitate easy PCB integration. With a tail length of 14.22mm and a compact size, it offers versatility in installation. Matte Tin termination plating ensures durability in diverse environments, with an extensive operating temperature range of -65 to 150°C. Ideal for board-to-board and card edge connections, this connector is a reliable solution for demanding industrial and electronic applications.