ABM08DRSD

Heilind Number:SULABM08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRSD

Detailed Description

Introducing the ABM08DRSD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and 16 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transfer, while Matte Tin termination plating enhances longevity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its slim profile, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The loop bellow contact type and straight orientation further enhance its usability. Trust the ABM08DRSD for secure and efficient board-to-board connections in your electronic designs.