| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DRSH |
ABM08DRSH
| Heilind Number: | SULABM08DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is ideal for power and signal transmission. Featuring two rows of 16 female contacts made of PPS and Beryllium Copper with gold plating, it ensures reliable conductivity and corrosion resistance. The straight orientation and clearance hole mount type offer easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Compact in size with a height of 15.49mm and width of 9.4mm, the ABM08DRSH is a versatile solution for various electronic systems.

