ABM08DRSI-S288

Heilind Number:SULABM08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRSI-S288

Detailed Description

Introducing the ABM08DRSI-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 3.96mm, ensuring secure and efficient connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method of Card Extender offers easy installation. With a voltage rating of 950VAC and an operating temperature range from -65 to 150°C, it meets stringent industry standards. The connector's Loop Bellow contact type and straddle orientation further enhance its versatility. With 16 positions and a tail length of 4.45mm, it accommodates various PCB layouts with ease. Its compact design, measuring at only 15.49mm in height and 9.4mm in width, allows for space-efficient integration. Ideal for demanding environments, this connector, with matte tin termination plating, ensures long-term performance. Whether in aerospace, telecommunications, or industrial applications, the ABM08DRSI-S288 guarantees exceptional quality and reliability.