| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DRSI |
ABM08DRSI
| Heilind Number: | SULABM08DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DRSI, a high-performance female connector designed for demanding applications. With 16 gold-plated loops made of PPS and Beryllium Copper, this connector ensures reliable and efficient electrical connections. Featuring a threaded mount type and thru-hole termination method, it offers easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it's suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the ABM08DRSI for robust board-to-board and card-edge connections in aerospace, defense, and other high-reliability applications.

