ABM08DRSN

Heilind Number:SULABM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRSN

Detailed Description

The ABM08DRSN Connector offers reliable connectivity in demanding environments with its PPS and Beryllium Copper construction. Featuring a female gender, two rows, and no mounting required, this connector is ideal for through-hole termination. The contact material is Beryllium Copper with a gold plating, ensuring efficient signal transfer. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The loop bellow contact type, straight orientation, and 16 positions make it versatile for various PCB connections. Operating temperature range of -65 to 150°C and matte tin termination plating guarantee durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the highest industry standards. Perfect for board-to-board and card edge connections, the ABM08DRSN is a dependable solution for your connectivity needs.