| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRSS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DRSS-S288 |
ABM08DRSS-S288
| Heilind Number: | SULABM08DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring a 2-row, 16-position layout with a pitch of 3.96mm, it offers ample connectivity options. The unique Loop Bellow contact type and Card Extender termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme environments. Its compact design, with a height of .61 inches and width of 9.4mm, allows for easy integration. Trust the ABM08DRSS-S288 for high-reliability connectivity in your PCB designs.

