ABM08DRSS

Heilind Number:SULABM08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRSS

Detailed Description

ABM08DRSS features a robust design with PPS and Beryllium Copper construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets high-power demands. This female connector, with two rows and side hole mount type, offers secure connectivity in PCB applications. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees excellent signal transmission. Featuring a pitch of 3.96mm, it accommodates 16 positions with a straight orientation. With an operating temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, provide space-efficient installation. Its matte tin termination plating ensures corrosion resistance. Ideal for hi-rel environments, this Loop Bellow contact type connector is a reliable choice for board-to-board and card edge connections.