ABM08DRST-S664

Heilind Number:SULABM08DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRST-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRST-S664

Detailed Description

The ABM08DRST-S664 is a high-quality PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method provide secure connectivity. Gold-plated contacts with loop bellow design guarantee low contact resistance and long-term durability. With 16 positions and 2 rows on a 3.96mm pitch, it offers high-density interconnect solutions. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring 15.49mm in height and 11.94mm in width, makes it space-efficient on the PCB. Matte Tin termination plating ensures compatibility with RoHS requirements. The ABM08DRST-S664 is a reliable choice for board-to-board and card edge connections, meeting the stringent performance standards of your project.