ABM08DRST

Heilind Number:SULABM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRST

Detailed Description

Introducing the ABM08DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method offer secure and stable attachment. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission. This connector, with a contact pitch of 3.96mm, number of rows 2, and 16 positions, is ideal for complex PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's straight orientation, loop bellow contact type, and .19-inch tail length provide versatility in installation. With a compact size of .61 inches in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating ensures durability and longevity. The ABM08DRST is a reliable and high-quality solution for your connectivity needs.