| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRTH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULABM08DRTH |
ABM08DRTH
| Heilind Number: | SULABM08DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DRTH, a high-performance PCB connector designed for demanding industrial applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a 2-row, 16-position female configuration with gold-plated contacts, it guarantees secure connections with low signal loss. The Clearance Hole mount type and Thru Hole termination method offer easy and durable installation on PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Ideal for hi-rel situations, the ABM08DRTH is a dependable choice for critical electronic systems.

