ABM08DRTI-S13

Heilind Number:SULABM08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRTI-S13

Detailed Description

The ABM08DRTI-S13 connector combines PPS and Beryllium Copper construction for optimal performance in demanding environments. With an amperage rating of 5A and voltage capability of 950VAC, this female connector is designed for reliable power transmission. Featuring two rows of 16 positions each with a 3.96mm pitch, it offers high-density connectivity. The threaded mount type and Card Extender termination method ensure secure and stable installation. Contact materials are gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm, it suits a wide range of applications. The connector's Full Bellow contact type and Straddle orientation further enhance its durability and performance. Tailored for board-to-board and card edge connections, the ABM08DRTI-S13 is a reliable solution for complex electronic systems.