ABM08DRTI

Heilind Number:SULABM08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRTI

Detailed Description

ABM08DRTI features a female connector with PPS and Beryllium Copper construction, designed for high-performance applications. With a contact rating of 5A and 950 VAC, it ensures reliable power transmission. The connector, with two rows and a threaded mount type, offers secure PCB connectivity. Its thru-hole termination method and gold contact plating guarantee excellent conductivity. Featuring 16 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's straight orientation and full bellow contact type further enhance its functionality. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the board. Its termination plating of Matte Tin ensures durability. Classified under hi-rel connectors, it meets rigorous quality standards, making it ideal for demanding applications in industries such as aerospace, defense, and telecommunications.