ABM08DRTN-S13

Heilind Number:SULABM08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRTN-S13

Detailed Description

The ABM08DRTN-S13 offers a reliable and high-performance solution for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3.96mm pitch and 16 positions across 2 rows, it provides ample connectivity in a compact design. The full bellow contact type and straddle orientation guarantee secure and stable connections. Designed for efficiency, it offers a termination method of card extender and matte tin termination plating. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. With a connector height of 10.95mm and width of 8.26mm, it offers easy integration. Trust in the ABM08DRTNS13 for dependable connectivity in your electronic systems.