ABM08DRTN

Heilind Number:SULABM08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRTN

Detailed Description

ABM08DRTN features a dual-row female connector with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for high-power applications. The 16-position connector, with a pitch of 3.96mm, offers secure connectivity on PCBs. Its straight orientation and no mounting requirement make installation easy. The Full Bellow contact type, gold-plated Beryllium Copper contacts, and Matte Tin termination plating guarantee excellent signal transmission and durability. Operating from -65 to 150°C, this connector is ideal for use in extreme temperature conditions, meeting the needs of aerospace, defense, and industrial applications. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is space-efficient on PCBs. Trust the ABM08DRTN for high-reliability board-to-board and card edge connections.