ABM08DRTS

Heilind Number:SULABM08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRTS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRTS

Detailed Description

Introducing the ABM08DRTS, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with a contact plating of gold, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent power transmission requirements. The connector's two rows with 16 positions, along with a pitch of 3.96mm, offer versatile connectivity options. Its straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, and with termination plating of matte tin, it guarantees reliability in harsh environments. Whether used in hi-rel or standard applications, the ABM08DRTS is the perfect choice for board-to-board connections in aerospace, military, or industrial settings.