ABM08DRUH

Heilind Number:SULABM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRUH

Detailed Description

The ABM08DRUH is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures durability and reliability in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The connector, with a gender specification of Female, is configured with 16 positions in a straight orientation, ideal for creating secure connections on PCBs. Its clearance hole mount type and through-hole termination method guarantee easy and stable installation. The contact materials of Beryllium Copper with Gold plating provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the ABM08DRUH for efficient and durable board-to-board connections.