ABM08DRUI

Heilind Number:SULABM08DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRUI

Detailed Description

Introducing SKU ABM08DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 5A and voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable PCB connections. Using a proven termination method of Thru Hole, it guarantees strong solder joints. Its 16 gold-plated contacts, made of Beryllium Copper, provide excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a pitch of 3.96mm and a contact type of Full Bellow, it ensures efficient signal transfer. The straight orientation and a tail length of 5.72mm make installation easy. Matte Tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, this connector, part of the hi-rel ABM08DRUI series, is a reliable choice for your connectivity needs.