ABM08DRUS

Heilind Number:SULABM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRUS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRUS

Detailed Description

Introducing the ABM08DRUS, a high-performance board-to-board PCB connector crafted with precision engineering. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability in demanding environments. With a current rating of 5A and a voltage tolerance of 950VAC, it guarantees reliable power transmission. The female connector, with two rows of 16 positions each, offers ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts with a full bellow design maintain signal integrity, while matte tin termination plating enhances soldering efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact size of 10.95mm height and 8.26mm width, it saves valuable board space without compromising performance. Trust the ABM08DRUS for seamless and durable board-to-board connections in your electronic designs.