ABM08DRXH

Heilind Number:SULABM08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRXH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRXH

Detailed Description

Introducing the ABM08DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it's suitable for power and signal transmission. The female gender, 2 rows, and 16 positions offer versatile connectivity options. The Thru Hole clearance hole mount type and straight orientation facilitate easy installation. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The Matte Tin termination plating ensures secure connections. Compact in size with a height of 10.95mm and width of 8.26mm, it's space-efficient on PCBs. Trust the ABM08DRXH for high-reliability board-to-board connections.