| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM08DRXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM08DRXI |
ABM08DRXI
| Heilind Number: | SULABM08DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM08DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM08DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows featuring 16 female contacts, this connector ensures secure and reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability. Operating at a voltage of up to 950VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide easy and secure installation. Its straight orientation and compact dimensions of 10.95mm (.431in) height and 8.26mm (.325in) width make it ideal for space-constrained designs. Trust the ABM08DRXI for efficient and robust connectivity in your electronic systems.

