ABM08DRYH-S13

Heilind Number:SULABM08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYH-S13

Detailed Description

Introducing SKU ABM08DRYH-S13, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector offers exceptional durability and conductivity. With a pitch of 3.96mm and 16 positions spread across 2 rows, it ensures efficient signal transmission. The contact material, Beryllium Copper, plated with gold, guarantees optimal connectivity and corrosion resistance. Operating at a voltage of 950VAC and amperage of 5A, it meets stringent industry standards. The termination method, Card Extender, and orientation, Straddle, provide secure and stable connections. With a tail length of 10.4mm and compact dimensions of 10.95mm x 8.26mm, it's suitable for space-constrained environments. The termination plating of Matte Tin further enhances its reliability. Ideal for telecommunications, aerospace, and industrial applications, this connector, acronymed as ABM08DRYHS13, is a must-have for high-reliability electronic systems.