ABM08DRYH

Heilind Number:SULABM08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYH

Detailed Description

The ABM08DRYH is a high-performance female connector designed for precise board-to-board PCB and card edge connections in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable performance even in harsh conditions. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. Its dual-row design with 16 positions and a pitch of 3.96mm allows for efficient connectivity. The gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high durability. With a straight orientation and clearance hole mount type, installation is easy and secure. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various industrial applications. The matte tin termination plating further enhances its longevity. Compact yet robust, the ABM08DRYH is a top choice for high-reliability connections in critical electronic systems.