ABM08DRYI-S13

Heilind Number:SULABM08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYI-S13

Detailed Description

Introducing our ABM08DRYI-S13 Board To Board PCB Connector, featuring high-performance PPS and Beryllium Copper construction. This female connector boasts a 5A amperage, making it ideal for demanding applications. With two rows, threaded mount type, and card extender termination method, it ensures secure and reliable connectivity. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity. Operating at a voltage of 950VAC and with a pitch of 3.96mm, it meets stringent requirements. The full bellow contact type and straddle orientation further enhance its functionality. With 16 positions and a tail length of 10.4mm, it allows for versatile connectivity. Designed for durability, it can withstand temperatures ranging from -65 to 150°C. This connector, with a height of 10.95mm and width of 8.26mm, is compact yet efficient. Its termination plating of Matte Tin ensures longevity. A top choice for hi-rel applications, this ABM08DRYIS13 connector guarantees performance excellence. Upgrade your connectivity solutions with this premium PCB connector.