ABM08DRYI

Heilind Number:SULABM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYI

Detailed Description

Introducing the ABM08DRYI PCB connector, crafted with precision using PPS and Beryllium Copper for optimal performance. Designed for high-endurance applications, this female connector features a threaded mount type and thru-hole termination method, ensuring secure and reliable connections. With two rows and 16 positions at a pitch of 3.96mm, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, even at high voltages of up to 950 VAC. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a tail length of 10.8mm, a connector height of 10.95mm, and a width of 8.26mm, it offers a compact yet robust solution for board-to-board and card-edge connections. The matte tin termination plating ensures compliance with industry standards. Perfect for aerospace, defense, and industrial applications, the ABM08DRYI is a reliable choice for high-performance connectivity needs.