ABM08DRYN-S13

Heilind Number:SULABM08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM08DRYN-S13

Detailed Description

ABM08DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for high-power transmission. The female connector has two rows of 16 positions each, allowing for versatile connectivity. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The Full Bellow contact type and Straddle orientation further enhance signal integrity. With a pitch of 3.96mm and termination method of Card Extender, this connector offers easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Termination plating with Matte Tin ensures long-term performance. This connector is part of our extensive range of high-reliability components, making it a top choice for mission-critical systems.