ABM08DRYN

Heilind Number:SULABM08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM08DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM08DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULABM08DRYN

Detailed Description

Introducing the ABM08DRYN, a high-performance PCB connector designed for optimum connectivity in demanding environments. With a durable construction of PPS and Beryllium Copper, this female connector features two rows for secure contact. Operating at an amperage of 5A and a voltage of 950VAC, it ensures reliable power transmission. The termination method of Thru Hole and contact plating of Gold guarantee efficient signal transfer. With a pitch of 3.96mm, it offers precise alignment on the board. Its straight orientation, Full Bellow contact type, and 16 positions make it versatile for various applications. The connector's robust design, with an operating temperature range of -65 to 150°C and matte tin termination plating, ensures durability and longevity. Perfect for high-reliability board-to-board or card edge connections, the ABM08DRYN is a top choice for professionals in the electronics industry.